
MRF24WG0MB-I/RM | |
|---|---|
DigiKey Part Number | MRF24WG0MB-I/RM-ND |
Manufacturer | |
Manufacturer Product Number | MRF24WG0MB-I/RM |
Description | RX TXRX MODULE WIFI U.FL SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -95dBm |
Mfr | Serial Interfaces SPI |
Packaging Tray | Antenna Type Antenna Not Included, U.FL |
Part Status Discontinued at DigiKey | Voltage - Supply 2.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 156mA |
RF Family/Standard WiFi | Current - Transmitting 226mA ~ 237mA |
Protocol | Mounting Type Surface Mount |
Modulation DSSS, OFDM | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 36-SMD Module |
Data Rate 54Mbps | Firmware Version 310C |
Power - Output 18dBm | Base Product Number |






