
MPLAD6.5KP130CA | |
|---|---|
DigiKey Part Number | 150-MPLAD6.5KP130CA-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MPLAD6.5KP130CA |
Description | TVS DIODE 130VWM 209VC PLAD |
Customer Reference | |
Detailed Description | 209V Clamp 31.1A Ipp Tvs Diode Surface Mount PLAD |
cms-datasheet | cms-datasheet |
EDA/CAD Models | MPLAD6.5KP130CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 31.1A | |
Power - Peak Pulse | 6500W (6.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |

