
PIC32CM3204JH00032-I/T5X | |
|---|---|
DigiKey Part Number | 150-PIC32CM3204JH00032-I/T5X-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CM3204JH00032-I/T5X |
Description | 5V CORTEX M0+ 32KB FLASH, 32PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PIC® 32CM JH Microcontroller IC 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP (7x7) | |
Package / Case | 32-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

