
MNS2N3810UP | |
|---|---|
DigiKey Part Number | 150-MNS2N3810UP-ND |
Manufacturer | |
Manufacturer Product Number | MNS2N3810UP |
Description | TRANS 2PNP 60V 50MA TO-78-6 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 50mA 350mW Through Hole TO-78-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 50mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 1mA, 5V | |
Power - Max | 350mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/336 | |
Mounting Type | Through Hole | |
Package / Case | TO-78-6 Metal Can | |
Supplier Device Package | TO-78-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 42,73760 € | 2.136,88 € |
| Unit Price without VAT: | 42,73760 € |
|---|---|
| Unit Price with VAT: | 51,71250 € |

