Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 50mA 350mW Surface Mount U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNS2N3810U

DigiKey Part Number
150-MNS2N3810U-ND
Manufacturer
Manufacturer Product Number
MNS2N3810U
Description
TRANS 2PNP DUAL 60V 50MA U
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 50mA 350mW Surface Mount U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
50mA
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
250mV @ 100µA, 1mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 1mA, 5V
Power - Max
350mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
U
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10037,12630 €3.712,63 €
Unit Price without VAT:37,12630 €
Unit Price with VAT:44,92282 €