Similar



MIC94310-PYCS-TR | |
|---|---|
DigiKey Part Number | 576-4353-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC94310-PYCS-TR |
Description | IC REG LINEAR 3V 200MA 4-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94310-PYCS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 85dB ~ 50dB (100Hz ~ 10MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.88x0.88) | |
Base Product Number |


