



MIC94310-NYMT-TR | |
|---|---|
DigiKey Part Number | 576-4126-2-ND - Tape & Reel (TR) 576-4126-1-ND - Cut Tape (CT) 576-4126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94310-NYMT-TR |
Description | IC REG LINEAR 2.85V 200MA 4-TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-TDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94310-NYMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 85dB ~ 50dB (100Hz ~ 10MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFDFN Exposed Pad | |
Supplier Device Package | 4-TDFN (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 25 | 0,27480 € | 6,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22947 € | 1.147,35 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

