
MIC79110YML-TR | |
|---|---|
DigiKey Part Number | 576-1320-2-ND - Tape & Reel (TR) 576-1320-1-ND - Cut Tape (CT) 576-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC79110YML-TR |
Description | IC BATT CHG LI-ION ADJ 10MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC79110YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Reverse Current | |
Charge Current - Max | 1.2A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 10-MLF® | |
Supplier Device Package | 10-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 25 | 2,63360 € | 65,84 € |
| 100 | 2,40110 € | 240,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,40107 € | 12.005,35 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,84780 € |

