Direct

MIC59P50BWM | |
|---|---|
DigiKey Part Number | MIC59P50BWM-ND |
Manufacturer | |
Manufacturer Product Number | MIC59P50BWM |
Description | IC PWR DRIVER BIPOLAR 1:1 24SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 500mA 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC59P50BWM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | Strobe, Parallel | |
Voltage - Load | 15V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | ||
Base Product Number |


