Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MIC5514-1.2YMT-TR | |
|---|---|
DigiKey Part Number | 576-4429-2-ND - Tape & Reel (TR) 576-4429-1-ND - Cut Tape (CT) 576-4429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5514-1.2YMT-TR |
Description | IC REG LINEAR 1.2V 300MA 6-TDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-TDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5514-1.2YMT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 65 µA |
Part Status Active | PSRR 65dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-TDFN (1.6x1.6) |
Voltage Dropout (Max) 0.38V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5512-1.2YMT-T5 | Microchip Technology | 0 | MIC5512-1.2YMT-T5-ND | 0,00000 € | Parametric Equivalent |
| MIC5512-1.2YMT-TR | Microchip Technology | 11.737 | 576-4425-1-ND | 0,08000 € | Parametric Equivalent |
| MIC5514-1.2YMT-T5 | Microchip Technology | 0 | MIC5514-1.2YMT-T5-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19633 € | 981,65 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |


