
H4CPM4D | |
|---|---|
DigiKey Part Number | 956-1032-ND |
Manufacturer | |
Manufacturer Product Number | H4CPM4D |
Description | CONN FML/ML COUP MINUS/PLS 12AWG |
Customer Reference | |
Detailed Description | Female Coupler and Male Coupler Connector Minus, Plus 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Female Coupler and Male Coupler | |
Coded, Keyed | Minus, Plus | |
Features | 12 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,85600 € | 38,56 € |
| 25 | 3,61480 € | 90,37 € |
| 50 | 3,44220 € | 172,11 € |
| 100 | 3,27790 € | 327,79 € |
| 250 | 3,07264 € | 768,16 € |
| 500 | 2,92606 € | 1.463,03 € |
| 1.000 | 2,78650 € | 2.786,50 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,49340 € |

