Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA TSOT-23-6
SOT-23-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5320-JJYD6-TR

DigiKey Part Number
576-3786-2-ND - Tape & Reel (TR)
576-3786-1-ND - Cut Tape (CT)
576-3786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5320-JJYD6-TR
Description
IC REG LINEAR 2.5V/2.5V TSOT23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC5320-JJYD6-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V, 2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA, 0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
190 µA
PSRR
65dB ~ 45dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,92928 €2.787,84 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
250,76480 €19,12 €
1000,75430 €75,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,12530 €