


MIC5304-XDYMT-TR | |
|---|---|
DigiKey Part Number | 576-3127-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5304-XDYMT-TR |
Description | IC REG LINEAR 1.85V/3.15V 6TMLF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5304-XDYMT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Tape & Reel (TR) | PSRR 65dB ~ 50dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFDFN Exposed Pad, 6-TMLF® |
Voltage - Output (Min/Fixed) 1.85V, 3.15V | Supplier Device Package 6-TMLF® (1.6x1.6) |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19633 € | 981,65 € |
| Unit Price without VAT: | 0,19633 € |
|---|---|
| Unit Price with VAT: | 0,23756 € |

