Direct
Similar



MIC5235-2.5BM5-TR | |
|---|---|
DigiKey Part Number | MIC5235-2.5BM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5235-2.5BM5-TR |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5235-2.5BM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 4 mA |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5235-2.5YM5-TR | Microchip Technology | 101 | 576-2782-1-ND | 0,69000 € | Direct |
| NCP511SN25T1G | onsemi | 0 | NCP511SN25T1GOSTR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34157 € | 1.024,71 € |
| 6.000 | 0,31649 € | 1.898,94 € |
| 9.000 | 0,30809 € | 2.772,81 € |
| Unit Price without VAT: | 0,34157 € |
|---|---|
| Unit Price with VAT: | 0,41330 € |



