


MIC5216-3.3YM5-TR | |
|---|---|
DigiKey Part Number | 576-2756-2-ND - Tape & Reel (TR) 576-2756-1-ND - Cut Tape (CT) 576-2756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5216-3.3YM5-TR |
Description | IC REG LINEAR 3.3V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5216-3.3YM5-TR Models |
Category | Current - Quiescent (Iq) 3 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 25 | 1,17000 € | 29,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07087 € | 3.212,61 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,70610 € |











