Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5213-2.6YC5-TR

DigiKey Part Number
MIC5213-2.6YC5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5213-2.6YC5-TR
Description
IC REG LINEAR 2.6V 80MA SC-70-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5213-2.6YC5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 80mA
Current - Output
Current - Quiescent (Iq)
750 µA
Current - Supply (Max)
3 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53663 €1.609,89 €
Manufacturers Standard Package
Unit Price without VAT:0,53663 €
Unit Price with VAT:0,64932 €