


MIC5202-5.0YM | |
|---|---|
DigiKey Part Number | 576-1823-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC5202-5.0YM |
Description | IC REG LINEAR 5V/5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 100mA, 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5202-5.0YM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 100mA, 0.35V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 25 | 2,81400 € | 70,35 € |
| 100 | 2,70010 € | 270,01 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,08980 € |

