
MIC5158YM-TR | |
|---|---|
DigiKey Part Number | MIC5158YM-TR-ND - Tape & Reel (TR) MIC5158YM-CT-ND - Cut Tape (CT) MIC5158YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5158YM-TR |
Description | IC LNR REG CTRLR 1OUT 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed or Adjustable 1 Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5158YM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Positive Fixed or Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 4.5mA | |
Voltage - Input | 3V ~ 36V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 25 | 4,04480 € | 101,12 € |
| 100 | 3,69200 € | 369,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,69199 € | 9.229,98 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,89270 € |







