MIC5158BM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 72
Unit Price: 4,87000 €
Datasheet
Linear Regulator Controller IC Positive Fixed or Adjustable 1 Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5158BM

DigiKey Part Number
MIC5158BM-ND
Manufacturer
Manufacturer Product Number
MIC5158BM
Description
IC LNR REG CTRLR 1OUT 14SOIC
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed or Adjustable 1 Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC5158BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Positive Fixed or Adjustable
Number of Outputs
1
Current - Supply
4.5mA
Voltage - Input
3V ~ 36V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3241,86623 €604,66 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,86623 €
Unit Price with VAT:2,25814 €