Direct

MIC5157BM-TR | |
|---|---|
DigiKey Part Number | MIC5157BM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5157BM-TR |
Description | IC LNR REG CTRLR 1OUT 14SOIC |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5157BM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 4.5mA | |
Voltage - Input | 3V ~ 36V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,61362 € | 4.034,05 € |
| Unit Price without VAT: | 1,61362 € |
|---|---|
| Unit Price with VAT: | 1,95248 € |


