
MIC502YN | |
|---|---|
DigiKey Part Number | 576-1242-ND |
Manufacturer | |
Manufacturer Product Number | MIC502YN |
Description | IC MOTOR DRIVER 4V-13.2V 8DIP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC502YN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Low Side | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 4V ~ 13.2V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


