MIC502YM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.567
Unit Price: 1,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 160
Unit Price: 1,51000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.993
Unit Price: 1,51000 €
Datasheet
Motor Driver Bipolar Parallel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC502YM

DigiKey Part Number
576-1241-ND
Manufacturer
Manufacturer Product Number
MIC502YM
Description
IC MOTOR DRIVER 4V-13.2V 8SOIC
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC502YM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Low Side
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
Fan Controller
Current - Output
-
Voltage - Supply
4V ~ 13.2V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types