MIC4685BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 70
Unit Price: 3,25000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 3A SPAK-7 (7 Leads + Tab)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4685BR

DigiKey Part Number
MIC4685BR-ND
Manufacturer
Manufacturer Product Number
MIC4685BR
Description
IC REG BUCK ADJ 3A 7SPAK
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 3A SPAK-7 (7 Leads + Tab)
Datasheet
 Datasheet
EDA/CAD Models
MIC4685BR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28.2V
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
7-SPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes