Half-Bridge Gate Driver IC Non-Inverting 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4608YM-T5

DigiKey Part Number
MIC4608YM-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4608YM-T5
Description
IC GATE DRVR HALF-BRIDGE 14SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
1A, 1A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
31ns, 31ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types