MIC38HC44-1BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,68848 €
Datasheet
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38HC44-1BN

DigiKey Part Number
MIC38HC44-1BN-ND
Manufacturer
Manufacturer Product Number
MIC38HC44-1BN
Description
IC OFFLINE SWITCH MULT TOP 14DIP
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
MIC38HC44-1BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
9V ~ 20V
Duty Cycle
50%
Frequency - Switching
500kHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes