Direct

MIC38HC43-1BM | |
|---|---|
DigiKey Part Number | MIC38HC43-1BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC38HC43-1BM |
Description | IC REG CTRLR MULT TOP 14SOIC |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC38HC43-1BM Models |
Category | Voltage - Supply (Vcc/Vdd) 7.6V ~ 20V |
Manufacturer Microchip Technology | Duty Cycle (Max) 96% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback, Forward Converter | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC38HC43-1YM | Microchip Technology | 0 | 576-2298-ND | 2,20972 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | 1,46646 € | 633,51 € |
| Unit Price without VAT: | 1,46646 € |
|---|---|
| Unit Price with VAT: | 1,77442 € |


