MIC37252BU TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,07405 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: 23,91000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 10,64000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5A TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5A TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC37252BU TR

DigiKey Part Number
MIC37252BUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC37252BU TR
Description
IC REG LIN POS ADJ 2.5A TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5A TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
MIC37252BU TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
Voltage Dropout (Max)
1V @ 2.5A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes