


MIC37151-3.3WR | |
|---|---|
DigiKey Part Number | 576-2263-ND |
Manufacturer | |
Manufacturer Product Number | MIC37151-3.3WR |
Description | IC REG LINEAR 3.3V 1.5A 5-SPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 5-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC37151-3.3WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-5 (5 Leads + Tab) | |
Supplier Device Package | 5-SPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 1,77500 € | 340,80 € |
| Unit Price without VAT: | 1,77500 € |
|---|---|
| Unit Price with VAT: | 2,14775 € |

