MIC37150-1.5BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,93807 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 3-SPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 3-SPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC37150-1.5BR

DigiKey Part Number
MIC37150-1.5BR-ND
Manufacturer
Manufacturer Product Number
MIC37150-1.5BR
Description
IC REG LINEAR 1.5V 1.5A 3-SPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 3-SPAK
Datasheet
 Datasheet
EDA/CAD Models
MIC37150-1.5BR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SPAK-3 (3 Leads + Tab)
Supplier Device Package
3-SPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes