MIC37139-1.8YS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 409
Unit Price: 4,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.929
Unit Price: 4,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.731
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.955
Unit Price: 1,05000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC37139-1.8YS

DigiKey Part Number
576-2257-ND
Manufacturer
Manufacturer Product Number
MIC37139-1.8YS
Description
IC REG LIN 1.8V 1.5A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC37139-1.8YS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types