Similar
Similar
Similar



MIC37139-1.8YS TR | |
|---|---|
DigiKey Part Number | MIC37139-1.8YSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC37139-1.8YS TR |
Description | IC REG LIN 1.8V 1.5A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC37139-1.8YS TR Models |
Category | Voltage Dropout (Max) 0.5V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Reverse Polarity |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-261-4, TO-261AA |
Number of Regulators 1 | Supplier Device Package SOT-223-3 |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP3339AKCZ-1.8-RL | Analog Devices Inc. | 1.929 | 505-ADP3339AKCZ-1.8-RLCT-ND | 4,56000 € | Similar |
| LM1117MP-1.8/NOPB | Texas Instruments | 3.631 | LM1117MP-1.8/NOPBCT-ND | 1,23000 € | Similar |
| LM1117MPX-1.8/NOPB | Texas Instruments | 2.942 | LM1117MPX-1.8/NOPBCT-ND | 1,05000 € | Similar |



