MIC37100-1.8BS TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.864
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,15535 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,14161 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 273
Unit Price: 6,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,03000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC37100-1.8BS TR

DigiKey Part Number
MIC37100-1.8BSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC37100-1.8BS TR
Description
IC REG LINEAR 1.8V 1A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC37100-1.8BS TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes