MIC3202YME-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 2
Unit Price: 1,95000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,48023 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 371
Unit Price: 2,07000 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC3202YME-TR

DigiKey Part Number
MIC3202YME-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC3202YME-TR
Description
IC LED DRIVER RGLTR PWM 1A 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC3202YME-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
37V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
1MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,56630 €3.915,75 €
Manufacturers Standard Package
Unit Price without VAT:1,56630 €
Unit Price with VAT:1,89522 €