cms-subs-obsolete
Available Substitutes:

Similar


Texas Instruments
In Stock: 11.222
Unit Price: 0,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.111
Unit Price: 4,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 427
Unit Price: 5,59000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2954-03YZ

DigiKey Part Number
MIC2954-03YZ-ND
Manufacturer
Manufacturer Product Number
MIC2954-03YZ
Description
IC REG LINEAR 5V 250MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MIC2954-03YZ cms-models
Product Attributes
Type
Description
Select All
Category
cms-filter-header-mfr
Series
-
cms-packaging
Bulk
cms-part-status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 250mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
-
Protection Features
Load Dump, Over Current, Over Temperature, Reverse Polarity, UV POR
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-obsolete
cms-message-obsolete View Substitutes or Alternative Package Types