


MIC29201-3.3WU-TR | |
|---|---|
DigiKey Part Number | MIC29201-3.3WU-TR-ND - Tape & Reel (TR) MIC29201-3.3WU-CT-ND - Cut Tape (CT) MIC29201-3.3WU-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC29201-3.3WU-TR |
Description | IC REG LINEAR 3.3V 400MA TO263-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29201-3.3WU-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Load Dump, Over Current, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263-5 |
Voltage Dropout (Max) 0.75V @ 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,53560 € | 2.651,70 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,65070 € |

