Parametric Equivalent

MIC28511-1YFL-TR | |
|---|---|
DigiKey Part Number | 576-4886-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC28511-1YFL-TR |
Description | IC REG BUCK ADJ 3A 24FCQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 680kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-FCQFN (3x4) |
Voltage - Input (Min) 4.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC28511-2YFL-TR | Microchip Technology | 0 | 576-4887-2-ND | 1,64915 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,64915 € | 8.245,75 € |
| Unit Price without VAT: | 1,64915 € |
|---|---|
| Unit Price with VAT: | 1,99547 € |



