


MIC2811-4GMSYML-TR | |
|---|---|
DigiKey Part Number | 576-3082-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2811-4GMSYML-TR |
Description | IC PWR MGMT DGTL TRPL LDO 16-MLF |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 16-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2811-4GMSYML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,26509 € | 6.325,45 € |
| Unit Price without VAT: | 1,26509 € |
|---|---|
| Unit Price with VAT: | 1,53076 € |

