Handheld/Mobile Devices PMIC 16-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld/Mobile Devices PMIC 16-MLF® (4x4)
16-VQFN Exposed Pad, 16-MLF®

MIC2811-4GJLYML-TR

DigiKey Part Number
576-3081-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2811-4GJLYML-TR
Description
IC PWR MGMT DGTL TRPL LDO 16-MLF
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 16-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC2811-4GJLYML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Handheld/Mobile Devices
Current - Supply
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, 16-MLF®
Supplier Device Package
16-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,40484 €7.024,20 €
Manufacturers Standard Package
Unit Price without VAT:1,40484 €
Unit Price with VAT:1,69986 €