
MIC2772-L3L3YML-TR | |
|---|---|
DigiKey Part Number | 576-2665-2-ND - Tape & Reel (TR) 576-2665-1-ND - Cut Tape (CT) 576-2665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2772-L3L3YML-TR |
Description | IC SUPERVISOR 2 CHANNEL 8MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2772-L3L3YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 25 | 0,79160 € | 19,79 € |
| 100 | 0,77450 € | 77,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,77454 € | 3.872,70 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

