
MIC2594-1YM | |
|---|---|
DigiKey Part Number | MIC2594-1YM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2594-1YM |
Description | IC HOT SWAP CTRLR -48V 8SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2594-1YM Models |
Category | Programmable Features Current Limit, Slew Rate, UVLO |
Manufacturer Microchip Technology | Voltage - Supply -80V ~ -19V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 3 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Applications -48V | Base Product Number |
Features Fault Timeout, Latched Fault |

