Hot Plug Controller 10 Channel PCI, PCI-X 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2593-2BTQ-TR

DigiKey Part Number
MIC2593-2BTQ-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2593-2BTQ-TR
Description
IC HOT PLUG CTRLR PCI 48TQFP
Customer Reference
Detailed Description
Hot Plug Controller 10 Channel PCI, PCI-X 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MIC2593-2BTQ-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Hot Plug Controller
Number of Channels
10
Internal Switch(s)
Both
Applications
PCI, PCI-X
Features
Latched Fault, SMBus, Thermal Limit, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
3.3V, 5V, ±12V
Current - Output (Max)
100mA, 500mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0008,57373 €17.147,46 €
Manufacturers Standard Package
Unit Price without VAT:8,57373 €
Unit Price with VAT:10,37421 €