
MIC2590B-2BTQ | |
|---|---|
DigiKey Part Number | MIC2590B-2BTQ-ND |
Manufacturer | |
Manufacturer Product Number | MIC2590B-2BTQ |
Description | IC HOT PLUG CTRLR PCI 48TQFP |
Customer Reference | |
Detailed Description | Hot Plug Controller 10 Channel PCI 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2590B-2BTQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hot Plug Controller | |
Number of Channels | 10 | |
Internal Switch(s) | Both | |
Applications | PCI | |
Features | Latched Fault, SMBus, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | 3.3V, 5V, ±12V | |
Current - Output (Max) | 100mA, 500mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |

