Power Switch/Driver 1:1 N-Channel 1.5A 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2547-1BM

DigiKey Part Number
MIC2547-1BM-ND
Manufacturer
Manufacturer Product Number
MIC2547-1BM
Description
IC PWR SWITCH N-CHAN 1:1 16SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2547-1BM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3841,56508 €600,99 €
Unit Price without VAT:1,56508 €
Unit Price with VAT:1,89375 €