
MIC2202YML-TR | |
|---|---|
DigiKey Part Number | 576-2600-2-ND - Tape & Reel (TR) 576-2600-1-ND - Cut Tape (CT) 576-2600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2202YML-TR |
Description | IC REG BUCK ADJ 600MA 10MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 600mA 10-VFDFN Exposed Pad, 10-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC2202YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 25 | 1,66960 € | 41,74 € |
| 100 | 1,62440 € | 162,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,62438 € | 8.121,90 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,44420 € |

