Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 2.5A 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2178YWM

DigiKey Part Number
2156-MIC2178YWM-ND
Manufacturer
Manufacturer Product Number
MIC2178YWM
Description
IC REG BUCK ADJ 2.5A 20SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 2.5A 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MIC2178YWM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16.5V
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:66
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
386,88474 €261,62 €
Unit Price without VAT:6,88474 €
Unit Price with VAT:8,33054 €