Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC2070-2PCQS | |
|---|---|
DigiKey Part Number | MIC2070-2PCQS-ND |
Manufacturer | |
Manufacturer Product Number | MIC2070-2PCQS |
Description | IC USB PWR CTRLR DUAL 16-QSOP |
Customer Reference | |
Detailed Description | USB Controller USB Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2070-2PCQS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 16µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | 2,04565 € | 601,42 € |
| Unit Price without VAT: | 2,04565 € |
|---|---|
| Unit Price with VAT: | 2,47524 € |


