
MIC2027-1BWM | |
|---|---|
DigiKey Part Number | 2156-MIC2027-1BWM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC2027-1BWM |
Description | QUAD USB PWR DISTRIBUTION SWITCH |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:2 N-Channel 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2027-1BWM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 2 x 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
| Bulk: | 15277 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 1,13888 € | 255,11 € |
| Unit Price without VAT: | 1,13888 € |
|---|---|
| Unit Price with VAT: | 1,37804 € |

