MIPS32® M14K™ - Keyboard and Embedded Controller Microcontroller IC External Program Memory 128-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEC1428-TF-C1

DigiKey Part Number
MEC1428-TF-C1-ND
Manufacturer
Manufacturer Product Number
MEC1428-TF-C1
Description
INTEG CIRCUIT 192K 128WFBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
MIPS32® M14K™ - Keyboard and Embedded Controller Microcontroller IC External Program Memory 128-WFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Keyboard and Embedded Controller
Core Processor
MIPS32® M14K™
Program Memory Type
External Program Memory
Controller Series
-
RAM Size
192K x 8
Interface
I2C, LPC, SMBus, SPI, UART
Number of I/O
108
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
128-WFBGA
Supplier Device Package
128-WFBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,09000 €4,09 €
253,39920 €84,98 €
1003,28100 €328,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,09000 €
Unit Price with VAT:4,94890 €