Half-Bridge Gate Driver IC Inverting 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD1812K6-G

DigiKey Part Number
MD1812K6-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MD1812K6-G
Description
IC GATE DRVR HALF-BRIDGE 16QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MD1812K6-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
4
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 13V
Logic Voltage - VIL, VIH
0.3V, 1.7V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Inverting
Rise / Fall Time (Typ)
6ns, 6ns
Operating Temperature
-25°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,44581 €4.771,17 €
Manufacturers Standard Package
Unit Price without VAT:1,44581 €
Unit Price with VAT:1,74943 €