Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9701AT-E/TTVAO

DigiKey Part Number
150-MCP9701AT-E/TTVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP9701AT-E/TTVAO
Description
SENSOR ANALOG -10C-125C SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-10°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
3.1V ~ 5.5V
Resolution
19.5mV/°C
Features
-
Accuracy - Highest (Lowest)
±2°C (-2°C, +4°C)
Test Condition
0°C ~ 70°C (-10°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24957 €748,71 €
Manufacturers Standard Package
Unit Price without VAT:0,24957 €
Unit Price with VAT:0,30198 €